AMC23C11DWVR | |
---|---|
DigiKey Part Number | 296-AMC23C11DWVRTR-ND - Tape & Reel (TR) 296-AMC23C11DWVRCT-ND - Cut Tape (CT) 296-AMC23C11DWVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC23C11DWVR |
Description | IC COMPARATOR 1 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Drain 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V, 3V ~ 27V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | 0.025µA @ 4V | |
Current - Output (Typ) | 4mA | |
Current - Quiescent (Max) | 2.2mA, 3.7mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 380ns | |
Hysteresis | 50mV | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.00000 | ¥22.00 |
10 | ¥19.77700 | ¥197.77 |
25 | ¥18.65600 | ¥466.40 |
100 | ¥15.89580 | ¥1,589.58 |
250 | ¥14.92544 | ¥3,731.36 |
500 | ¥13.05982 | ¥6,529.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥10.82093 | ¥10,820.93 |
2,000 | ¥10.07466 | ¥20,149.32 |
5,000 | ¥9.70153 | ¥48,507.65 |