AMC131M02DFMR | |
---|---|
DigiKey Part Number | 296-AMC131M02DFMRTR-ND - Tape & Reel (TR) 296-AMC131M02DFMRCT-ND - Cut Tape (CT) 296-AMC131M02DFMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC131M02DFMR |
Description | 24-BIT, 32-KSPS, 2-CHANNEL, SIMU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module 24 b 64k SPI 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 64k | |
Data Interface | SPI | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.90000 | ¥87.90 |
10 | ¥79.37600 | ¥793.76 |
25 | ¥75.68800 | ¥1,892.20 |
100 | ¥65.71870 | ¥6,571.87 |
250 | ¥62.76552 | ¥15,691.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
850 | ¥57.22719 | ¥48,643.11 |
1,700 | ¥49.84304 | ¥84,733.17 |