LMV7291MG/NOPB | |
---|---|
DigiKey Part Number | LMV7291MG/NOPBTR-ND - Tape & Reel (TR) LMV7291MG/NOPBCT-ND - Cut Tape (CT) LMV7291MG/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV7291MG/NOPB |
Description | IC COMPARATOR 1 GEN PUR SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose CMOS, Push-Pull, Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV7291MG/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | CMOS, Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5V, ±0.9V ~ 2.5V | |
Voltage - Input Offset (Max) | 4mV @ 5V | |
Current - Input Bias (Max) | 0.01µA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 14µA | |
CMRR, PSRR (Typ) | 78dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 1.8µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.55000 | ¥13.55 |
10 | ¥12.17500 | ¥121.75 |
25 | ¥11.48400 | ¥287.10 |
100 | ¥9.78440 | ¥978.44 |
250 | ¥9.18744 | ¥2,296.86 |
500 | ¥8.03904 | ¥4,019.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.66086 | ¥6,660.86 |
2,000 | ¥6.20152 | ¥12,403.04 |
5,000 | ¥5.97183 | ¥29,859.15 |
10,000 | ¥5.74214 | ¥57,421.40 |