MMST2222A-7-F

DigiKey Part Number
MMST2222A-FDITR-ND - Tape & Reel (TR)
MMST2222A-FDICT-ND - Cut Tape (CT)
MMST2222A-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMST2222A-7-F
Description
TRANS NPN 40V 0.6A SOT323
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
MMST2222A-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 500mA
Current - Collector Cutoff (Max)
10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
200 mW
Frequency - Transition
300MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.23000¥1.23
10¥0.82900¥8.29
100¥0.40560¥40.56
500¥0.33808¥169.04
1,000¥0.23488¥234.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.20355¥610.65
6,000¥0.18880¥1,132.80
9,000¥0.16214¥1,459.26
Manufacturers Standard Package