SP0402U-ULC-02ETG | |
---|---|
DigiKey Part Number | 18-SP0402U-ULC-02ETGTR-ND - Tape & Reel (TR) 18-SP0402U-ULC-02ETGCT-ND - Cut Tape (CT) 18-SP0402U-ULC-02ETGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP0402U-ULC-02ETG |
Description | TVS DIODE 5VWM 9.2VC 0402/3DFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 9.2V (Typ) Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 0402/3DFN (0.6x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 9V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 9.2V (Typ) | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 0.2pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 3-XFDFN | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.83200 | ¥28.32 |
100 | ¥1.69780 | ¥169.78 |
500 | ¥1.57218 | ¥786.09 |
1,000 | ¥1.06908 | ¥1,069.08 |
2,000 | ¥0.98419 | ¥1,968.38 |
5,000 | ¥0.94334 | ¥4,716.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.84900 | ¥8,490.00 |
30,000 | ¥0.83642 | ¥25,092.60 |
50,000 | ¥0.78611 | ¥39,305.50 |
100,000 | ¥0.77353 | ¥77,353.00 |