LMV431IM5X/NOPB | |
---|---|
DigiKey Part Number | LMV431IM5X/NOPBTR-ND - Tape & Reel (TR) LMV431IM5X/NOPBCT-ND - Cut Tape (CT) LMV431IM5X/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV431IM5X/NOPB |
Description | IC VREF SHUNT ADJ 1.5% SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 30 VV ±1.5% 15 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV431IM5X/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 30 V | |
Current - Output | 15 mA | |
Tolerance | ±1.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.25100 | ¥42.51 |
25 | ¥3.96840 | ¥99.21 |
100 | ¥3.17350 | ¥317.35 |
250 | ¥2.94688 | ¥736.72 |
500 | ¥2.49340 | ¥1,246.70 |
1,000 | ¥1.92672 | ¥1,926.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.75675 | ¥5,270.25 |
6,000 | ¥1.64340 | ¥9,860.40 |
15,000 | ¥1.53007 | ¥22,951.05 |
30,000 | ¥1.45073 | ¥43,521.90 |