74AHC541BQ,115 | |
---|---|
DigiKey Part Number | 1727-6773-2-ND - Tape & Reel (TR) 1727-6773-1-ND - Cut Tape (CT) 1727-6773-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC541BQ,115 |
Description | IC BUF NON-INVERT 5.5V 20DHVQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-DHVQFN (4.5x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-DHVQFN (4.5x2.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.01200 | ¥40.12 |
25 | ¥3.74360 | ¥93.59 |
100 | ¥2.99650 | ¥299.65 |
250 | ¥2.78216 | ¥695.54 |
500 | ¥2.35422 | ¥1,177.11 |
1,000 | ¥1.81918 | ¥1,819.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.48756 | ¥4,462.68 |
6,000 | ¥1.39159 | ¥8,349.54 |
15,000 | ¥1.29561 | ¥19,434.15 |
30,000 | ¥1.22843 | ¥36,852.90 |