LMV358AIDDFR | |
---|---|
DigiKey Part Number | 296-LMV358AIDDFRTR-ND - Tape & Reel (TR) 296-LMV358AIDDFRCT-ND - Cut Tape (CT) 296-LMV358AIDDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV358AIDDFR |
Description | IC OPAMP GP 2 CIRCUIT TSOT23-8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LMV358AIDDFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.7V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 70µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.23500 | ¥32.35 |
25 | ¥3.01800 | ¥75.45 |
100 | ¥2.41450 | ¥241.45 |
250 | ¥2.24228 | ¥560.57 |
500 | ¥1.89712 | ¥948.56 |
1,000 | ¥1.46602 | ¥1,466.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.33667 | ¥4,010.01 |
6,000 | ¥1.25042 | ¥7,502.52 |
15,000 | ¥1.16418 | ¥17,462.70 |
30,000 | ¥1.10382 | ¥33,114.60 |
75,000 | ¥1.07795 | ¥80,846.25 |