MPQ4228GRE-Q-AEC1-P | |
---|---|
DigiKey Part Number | 1589-MPQ4228GRE-Q-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ4228GRE-Q-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ4228GRE-Q-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4228GRE-Q-AEC1-P |
Description | 3A, 36V, STEP-DOWN CONVERTER WIT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | - Converter, USB Voltage Regulator IC 2 Output 22-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4228GRE-Q-AEC1-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, USB | |
Voltage - Input | 36V | |
Number of Outputs | 2 | |
Voltage - Output | 3.6V ~ 34.56V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 22-VFQFN | |
Supplier Device Package | 22-QFN (4x4) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.24000 | ¥33.24 |
10 | ¥29.83900 | ¥298.39 |
25 | ¥28.20720 | ¥705.18 |
100 | ¥24.44520 | ¥2,444.52 |
250 | ¥23.19132 | ¥5,797.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥15.51472 | ¥7,757.36 |