MPQ4228GRE-Q-AEC1-Z | |
---|---|
DigiKey Part Number | 1589-MPQ4228GRE-Q-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ4228GRE-Q-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ4228GRE-Q-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4228GRE-Q-AEC1-Z |
Description | 3A, 36V, STEP-DOWN CONVERTER WIT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | - Converter, USB Voltage Regulator IC 2 Output 22-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, USB | |
Voltage - Input | 36V | |
Number of Outputs | 2 | |
Voltage - Output | 3.6V ~ 34.56V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 22-VFQFN | |
Supplier Device Package | 22-QFN (4x4) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.84000 | ¥29.84 |
10 | ¥26.77000 | ¥267.70 |
25 | ¥25.30640 | ¥632.66 |
100 | ¥21.93310 | ¥2,193.31 |
250 | ¥20.80860 | ¥5,202.15 |
500 | ¥18.67156 | ¥9,335.78 |
1,000 | ¥15.74714 | ¥15,747.14 |
2,500 | ¥14.95980 | ¥37,399.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥13.92074 | ¥69,603.70 |