LMR33620CRNXT | |
---|---|
DigiKey Part Number | 296-49064-2-ND - Tape & Reel (TR) 296-49064-1-ND - Cut Tape (CT) 296-49064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR33620CRNXT |
Description | IC REG BUCK ADJ 2A 12VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 12-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMR33620CRNXT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 24V | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-VQFN-HR (3x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.72000 | ¥23.72 |
10 | ¥21.27000 | ¥212.70 |
25 | ¥20.11040 | ¥502.76 |
100 | ¥17.42920 | ¥1,742.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥16.53588 | ¥4,133.97 |
500 | ¥14.83752 | ¥7,418.76 |
1,250 | ¥12.51358 | ¥15,641.97 |
2,500 | ¥11.88790 | ¥29,719.75 |
6,250 | ¥11.44098 | ¥71,506.12 |