LMR33620CQRNXTQ1 | |
---|---|
DigiKey Part Number | 296-53215-2-ND - Tape & Reel (TR) 296-53215-1-ND - Cut Tape (CT) 296-53215-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR33620CQRNXTQ1 |
Description | IC REG BUCK ADJ 2A 12VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 12-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMR33620CQRNXTQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 24V | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-VQFN-HR (3x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.89000 | ¥23.89 |
10 | ¥21.43200 | ¥214.32 |
25 | ¥20.21920 | ¥505.48 |
100 | ¥17.22770 | ¥1,722.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥16.17644 | ¥4,044.11 |
500 | ¥14.15436 | ¥7,077.18 |
1,250 | ¥11.72794 | ¥14,659.93 |
2,500 | ¥10.91910 | ¥27,297.75 |
6,250 | ¥10.51470 | ¥65,716.88 |