LMR33630CRNXT | |
---|---|
DigiKey Part Number | 296-49067-2-ND - Tape & Reel (TR) 296-49067-1-ND - Cut Tape (CT) 296-49067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR33630CRNXT |
Description | IC REG BUCK ADJ 3A 12VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 12-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMR33630CRNXT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 24V | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-VQFN-HR (3x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.07000 | ¥23.07 |
10 | ¥20.72200 | ¥207.22 |
25 | ¥19.54920 | ¥488.73 |
100 | ¥16.65520 | ¥1,665.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥15.63868 | ¥3,909.67 |
500 | ¥13.68378 | ¥6,841.89 |
1,250 | ¥11.33794 | ¥14,172.42 |
2,500 | ¥10.55600 | ¥26,390.00 |
6,250 | ¥10.16504 | ¥63,531.50 |