LMR33620CDDA | |
---|---|
DigiKey Part Number | 296-48843-ND |
Manufacturer | |
Manufacturer Product Number | LMR33620CDDA |
Description | IC REG BUCK ADJ 2A 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LMR33620CDDA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 24V | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.64000 | ¥23.64 |
10 | ¥21.20600 | ¥212.06 |
75 | ¥20.00453 | ¥1,500.34 |
150 | ¥17.04353 | ¥2,556.53 |
300 | ¥16.00337 | ¥4,801.01 |
525 | ¥14.00295 | ¥7,351.55 |
1,050 | ¥11.60241 | ¥12,182.53 |
2,550 | ¥10.80227 | ¥27,545.79 |
5,025 | ¥10.40219 | ¥52,271.00 |