TUSB8043ARGCR | |
---|---|
DigiKey Part Number | 296-TUSB8043ARGCRTR-ND - Tape & Reel (TR) 296-TUSB8043ARGCRCT-ND - Cut Tape (CT) 296-TUSB8043ARGCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB8043ARGCR |
Description | IC INTERFACE MISC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 1.1, USB 2.0, USB 3.1 USB, GPIO, I2C, SMBus Interface 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB8043ARGCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | USB, GPIO, I2C, SMBus | |
Standards | USB 1.1, USB 2.0, USB 3.1 | |
Voltage - Supply | 0.99V ~ 1.26V, 3V ~ 3.6V | |
Current - Supply | 672mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.96000 | ¥69.96 |
10 | ¥63.20400 | ¥632.04 |
25 | ¥60.26400 | ¥1,506.60 |
100 | ¥52.32860 | ¥5,232.86 |
250 | ¥49.97640 | ¥12,494.10 |
500 | ¥45.56686 | ¥22,783.43 |
1,000 | ¥39.68717 | ¥39,687.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥38.21729 | ¥76,434.58 |