SN74LV125ATPWR | |
---|---|
DigiKey Part Number | 296-21030-2-ND - Tape & Reel (TR) 296-21030-1-ND - Cut Tape (CT) 296-21030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV125ATPWR |
Description | IC BUF NON-INVERT 5.5V 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV125ATPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥3.22200 | ¥32.22 |
25 | ¥3.00600 | ¥75.15 |
100 | ¥2.40580 | ¥240.58 |
250 | ¥2.23412 | ¥558.53 |
500 | ¥1.89034 | ¥945.17 |
1,000 | ¥1.46068 | ¥1,460.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.33180 | ¥2,663.60 |
6,000 | ¥1.24588 | ¥7,475.28 |
10,000 | ¥1.15995 | ¥11,599.50 |
50,000 | ¥1.07403 | ¥53,701.50 |