LMP8278QMM/NOPB | |
---|---|
DigiKey Part Number | 296-LMP8278QMM/NOPBTR-ND - Tape & Reel (TR) 296-LMP8278QMM/NOPBCT-ND - Cut Tape (CT) 296-LMP8278QMM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP8278QMM/NOPB |
Description | IC CURR SENSE 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMP8278QMM/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.7V/µs | |
Gain Bandwidth Product | 90 kHz | |
Current - Input Bias | 20 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 400µA | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.78000 | ¥25.78 |
10 | ¥23.16800 | ¥231.68 |
25 | ¥21.90360 | ¥547.59 |
100 | ¥18.98270 | ¥1,898.27 |
250 | ¥18.00904 | ¥4,502.26 |
500 | ¥16.15952 | ¥8,079.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥12.04789 | ¥12,047.89 |