LMK61E07-SIAT | |
---|---|
DigiKey Part Number | 296-51347-2-ND - Tape & Reel (TR) 296-51347-1-ND - Cut Tape (CT) 296-51347-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK61E07-SIAT |
Description | IC OSC CLOCK 1GHZ 6QFM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | VCXO HCSL, LVDS, LVPECL Programmable Oscillator 3.3V 6-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | LMK61E07-SIAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | Silicon | |
Type | VCXO | |
Programmable Type | Factory-Configured | |
Output | HCSL, LVDS, LVPECL | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥555.30000 | ¥555.30 |
10 | ¥496.87100 | ¥4,968.71 |
50 | ¥379.95840 | ¥18,997.92 |
100 | ¥350.73040 | ¥35,073.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥338.70764 | ¥84,676.91 |