SN74LS297N | |
---|---|
DigiKey Part Number | 296-3690-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS297N |
Description | IC DIG PLL FILTER 16-DIP |
Customer Reference | |
Detailed Description | Digital Phase-Locked-Loop Filters IC 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS297N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Digital Phase-Locked-Loop Filters | |
Supply Voltage | 4.75V ~ 5.25V | |
Number of Bits | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |