LMK00308SQ/NOPB

DigiKey Part Number
LMK00308SQ/NOPBTR-ND - Tape & Reel (TR)
LMK00308SQ/NOPBCT-ND - Cut Tape (CT)
LMK00308SQ/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK00308SQ/NOPB
Description
IC CLK BUFFER 3:9 3.1GHZ 40WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer, Translator IC 3:9 3.1 GHz 40-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LMK00308SQ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution), Multiplexer, Translator
Number of Circuits
1
Ratio - Input:Output
3:9
Differential - Input:Output
Yes/Yes
Input
CML, HCSL, HSTL, LVDS, LVPECL, SSTL, Crystal
Output
HCSL, LVCMOS, LVDS, LVPECL
Frequency - Max
3.1 GHz
Voltage - Supply
3.15V ~ 3.45V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-WQFN (6x6)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥96.91000¥96.91
10¥87.57600¥875.76
25¥83.49840¥2,087.46
100¥72.50190¥7,250.19
250¥69.24304¥17,310.76
500¥63.13348¥31,566.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥54.98714¥54,987.14
Manufacturers Standard Package