TMP75BIDR | |
---|---|
DigiKey Part Number | 296-TMP75BIDRTR-ND - Tape & Reel (TR) 296-TMP75BIDRCT-ND - Cut Tape (CT) 296-TMP75BIDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP75BIDR |
Description | SENSOR DIGITAL -55C-125C 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TMP75BIDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | SMBus | |
Voltage - Supply | 1.4V ~ 3.6V | |
Resolution | 11 b | |
Features | One-Shot, Output Switch, Programmable Limit, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | -20°C ~ 85°C (-55°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.71000 | ¥10.71 |
10 | ¥8.03400 | ¥80.34 |
25 | ¥6.43040 | ¥160.76 |
100 | ¥5.89390 | ¥589.39 |
500 | ¥4.95604 | ¥2,478.02 |
1,000 | ¥4.42021 | ¥4,420.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.28624 | ¥10,715.60 |
5,000 | ¥4.01836 | ¥20,091.80 |
7,500 | ¥3.81743 | ¥28,630.72 |
12,500 | ¥3.75046 | ¥46,880.75 |
17,500 | ¥3.68349 | ¥64,461.07 |