TPS3840PL25DBVRQ1 | |
---|---|
DigiKey Part Number | 296-TPS3840PL25DBVRQ1TR-ND - Tape & Reel (TR) 296-TPS3840PL25DBVRQ1CT-ND - Cut Tape (CT) 296-TPS3840PL25DBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3840PL25DBVRQ1 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3840PL25DBVRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.5V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 619ms Typical | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.93000 | ¥8.93 |
10 | ¥8.01700 | ¥80.17 |
25 | ¥7.60680 | ¥190.17 |
100 | ¥6.24840 | ¥624.84 |
250 | ¥5.84068 | ¥1,460.17 |
500 | ¥5.16160 | ¥2,580.80 |
1,000 | ¥4.07489 | ¥4,074.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.80325 | ¥11,409.75 |
6,000 | ¥3.61307 | ¥21,678.42 |
15,000 | ¥3.47724 | ¥52,158.60 |