LMH6715MA/NOPB | |
---|---|
DigiKey Part Number | LMH6715MA/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMH6715MA/NOPB |
Description | IC AMP CURRENT FEEDBACK 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Amp 2 Current Feedback 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMH6715MA/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | Current Feedback | |
Output Type | - | |
Number of Circuits | 2 | |
-3db Bandwidth | 400 MHz | |
Slew Rate | 1300V/µs | |
Current - Supply | 5.8 mA | |
Current - Output / Channel | 70 mA | |
Voltage - Supply, Single/Dual (±) | 10V ~ 12V, ±5V ~ 6V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.00000 | ¥33.00 |
10 | ¥29.66200 | ¥296.62 |
95 | ¥24.30274 | ¥2,308.76 |
285 | ¥23.05600 | ¥6,570.96 |
570 | ¥20.68812 | ¥11,792.23 |
1,045 | ¥17.44784 | ¥18,232.99 |
2,565 | ¥16.57542 | ¥42,515.95 |
5,035 | ¥15.95229 | ¥80,319.78 |