LMH6715MAX/NOPB | |
---|---|
DigiKey Part Number | 296-49751-2-ND - Tape & Reel (TR) 296-49751-1-ND - Cut Tape (CT) 296-49751-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6715MAX/NOPB |
Description | IC AMP CURRENT FEEDBACK 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Amp 2 Current Feedback 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMH6715MAX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Current Feedback | |
Output Type | - | |
Number of Circuits | 2 | |
-3db Bandwidth | 400 MHz | |
Slew Rate | 1300V/µs | |
Current - Supply | 5.8 mA | |
Current - Output / Channel | 70 mA | |
Voltage - Supply, Single/Dual (±) | 10V ~ 12V, ±5V ~ 6V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.65000 | ¥28.65 |
10 | ¥25.71300 | ¥257.13 |
25 | ¥24.31080 | ¥607.77 |
100 | ¥21.06880 | ¥2,106.88 |
250 | ¥19.98792 | ¥4,996.98 |
500 | ¥17.93514 | ¥8,967.57 |
1,000 | ¥15.12607 | ¥15,126.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.36978 | ¥35,924.45 |
5,000 | ¥13.82956 | ¥69,147.80 |