LMH6655MAX/NOPB | |
---|---|
DigiKey Part Number | 296-35339-2-ND - Tape & Reel (TR) 296-35339-1-ND - Cut Tape (CT) 296-35339-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6655MAX/NOPB |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMH6655MAX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 200V/µs | |
Gain Bandwidth Product | 260 MHz | |
Current - Input Bias | 5 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 4.5mA (x2 Channels) | |
Current - Output / Channel | 120 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.17000 | ¥27.17 |
10 | ¥24.37500 | ¥243.75 |
25 | ¥23.04000 | ¥576.00 |
100 | ¥19.96870 | ¥1,996.87 |
250 | ¥18.94496 | ¥4,736.24 |
500 | ¥16.99922 | ¥8,499.61 |
1,000 | ¥14.33670 | ¥14,336.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.61987 | ¥34,049.68 |
5,000 | ¥13.10784 | ¥65,539.20 |