LME49723MAX/NOPB | |
---|---|
DigiKey Part Number | 296-35326-2-ND - Tape & Reel (TR) 296-35326-1-ND - Cut Tape (CT) 296-35326-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LME49723MAX/NOPB |
Description | IC AUDIO 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LME49723MAX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 8V/µs | |
Gain Bandwidth Product | 19 MHz | |
-3db Bandwidth | 4 MHz | |
Current - Input Bias | 200 nA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 6.7mA (x2 Channels) | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 34 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.63000 | ¥13.63 |
10 | ¥12.15900 | ¥121.59 |
25 | ¥11.53960 | ¥288.49 |
100 | ¥9.47820 | ¥947.82 |
250 | ¥8.86036 | ¥2,215.09 |
500 | ¥7.83002 | ¥3,915.01 |
1,000 | ¥6.18165 | ¥6,181.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.76952 | ¥14,423.80 |
5,000 | ¥5.48103 | ¥27,405.15 |
12,500 | ¥5.27498 | ¥65,937.25 |