LM9036QMM-3.3/NOPB

DigiKey Part Number
296-LM9036QMM-3.3/NOPBTR-ND - Tape & Reel (TR)
296-LM9036QMM-3.3/NOPBCT-ND - Cut Tape (CT)
296-LM9036QMM-3.3/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM9036QMM-3.3/NOPB
Description
IC REG LINEAR 3.3V 50MA 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM9036QMM-3.3/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.40V @ 50mA
Current - Output
Current - Quiescent (Iq)
20 µA
Current - Supply (Max)
2 mA
PSRR
60dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.26000¥13.26
10¥11.85100¥118.51
25¥11.25240¥281.31
100¥9.24250¥924.25
250¥8.63960¥2,159.90
500¥7.63494¥3,817.47
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥6.02753¥6,027.53
2,000¥5.62568¥11,251.36
5,000¥5.34441¥26,722.05
10,000¥5.14349¥51,434.90
Manufacturers Standard Package