1742803-1 | |
---|---|
DigiKey Part Number | A131043-ND |
Manufacturer | |
Manufacturer Product Number | 1742803-1 |
Description | 312 FAST PCB TAB 032TPBR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.312" (7.92mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1742803-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.312" (7.92mm) | |
Tab Thickness | 0.030" (0.76mm) | |
Tab Length | 0.509" (12.93mm) | |
Length - Overall | 0.689" (17.50mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.69400 | ¥36.94 |
25 | ¥3.68120 | ¥92.03 |
50 | ¥3.58940 | ¥179.47 |
100 | ¥3.07870 | ¥307.87 |
250 | ¥2.78444 | ¥696.11 |
500 | ¥2.62976 | ¥1,314.88 |
1,000 | ¥2.30490 | ¥2,304.90 |
2,500 | ¥2.27398 | ¥5,684.95 |