LM79L12ACMX/NOPB | |
---|---|
DigiKey Part Number | LM79L12ACMX/NOPBTR-ND - Tape & Reel (TR) LM79L12ACMX/NOPBCT-ND - Cut Tape (CT) LM79L12ACMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM79L12ACMX/NOPB |
Description | IC REG LINEAR -12V 100MA 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM79L12ACMX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -35V | |
Voltage - Output (Min/Fixed) | -12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 52dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.48000 | ¥7.48 |
10 | ¥6.57100 | ¥65.71 |
25 | ¥6.17520 | ¥154.38 |
100 | ¥5.03950 | ¥503.95 |
250 | ¥4.68112 | ¥1,170.28 |
500 | ¥3.98402 | ¥1,992.01 |
1,000 | ¥3.18719 | ¥3,187.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.88841 | ¥7,221.02 |
5,000 | ¥2.68921 | ¥13,446.05 |
12,500 | ¥2.58961 | ¥32,370.12 |
25,000 | ¥2.49001 | ¥62,250.25 |