STS-31-DIS | |
---|---|
DigiKey Part Number | 1649-1064-2-ND - Tape & Reel (TR) 1649-1064-1-ND - Cut Tape (CT) 1649-1064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS-31-DIS |
Description | SENSOR DIGITAL 0C-90C 8TDFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local 0°C ~ 90°C 16 b 8-TDFN (2.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | STS-31-DIS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | 0°C ~ 90°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 2.15V ~ 5.5V | |
Resolution | 16 b | |
Features | - | |
Accuracy - Highest (Lowest) | ±0.2°C | |
Test Condition | 25°C | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (2.5x2.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.96000 | ¥18.96 |
10 | ¥14.60500 | ¥146.05 |
25 | ¥12.17040 | ¥304.26 |
50 | ¥11.90000 | ¥595.00 |
100 | ¥10.81860 | ¥1,081.86 |
500 | ¥9.46628 | ¥4,733.14 |
1,000 | ¥8.38441 | ¥8,384.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.11397 | ¥20,284.92 |
5,000 | ¥7.84353 | ¥39,217.65 |
7,500 | ¥7.57305 | ¥56,797.88 |