LM79L05ACZ/LFT1 | |
---|---|
DigiKey Part Number | 296-52656-2-ND - Tape & Reel (TR) 296-52656-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM79L05ACZ/LFT1 |
Description | IC REG LINEAR -5V 100MA TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM79L05ACZ/LFT1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -35V | |
Voltage - Output (Min/Fixed) | -5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 50dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.23000 | ¥7.23 |
10 | ¥6.33300 | ¥63.33 |
25 | ¥5.95080 | ¥148.77 |
100 | ¥4.85590 | ¥485.59 |
250 | ¥4.51076 | ¥1,127.69 |
500 | ¥3.83898 | ¥1,919.49 |
1,000 | ¥3.07115 | ¥3,071.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.78322 | ¥5,566.44 |
6,000 | ¥2.59126 | ¥15,547.56 |
10,000 | ¥2.49529 | ¥24,952.90 |