LM6172IN/NOPB | |
---|---|
DigiKey Part Number | LM6172IN/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM6172IN/NOPB |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM6172IN/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 3000V/µs | |
Gain Bandwidth Product | 100 MHz | |
-3db Bandwidth | 160 MHz | |
Current - Input Bias | 1.2 µA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 4.6mA (x2 Channels) | |
Current - Output / Channel | 90 mA | |
Voltage - Supply Span (Min) | 5.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.13000 | ¥52.13 |
10 | ¥47.10000 | ¥471.00 |
40 | ¥44.90975 | ¥1,796.39 |
120 | ¥38.99450 | ¥4,679.34 |
280 | ¥37.24232 | ¥10,427.85 |
520 | ¥33.95623 | ¥17,657.24 |
1,000 | ¥29.57475 | ¥29,574.75 |
2,520 | ¥28.47936 | ¥71,767.99 |