LM6142BIMX/NOPB | |
---|---|
DigiKey Part Number | LM6142BIMX/NOPBTR-ND - Tape & Reel (TR) LM6142BIMX/NOPBCT-ND - Cut Tape (CT) LM6142BIMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM6142BIMX/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM6142BIMX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 25V/µs | |
Gain Bandwidth Product | 18 MHz | |
Current - Input Bias | 174 nA | |
Voltage - Input Offset | 1.3 mV | |
Current - Supply | 750µA (x2 Channels) | |
Current - Output / Channel | 24 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 24 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.43000 | ¥32.43 |
10 | ¥29.12700 | ¥291.27 |
25 | ¥27.53800 | ¥688.45 |
100 | ¥23.86500 | ¥2,386.50 |
250 | ¥22.64116 | ¥5,660.29 |
500 | ¥20.31574 | ¥10,157.87 |
1,000 | ¥17.13374 | ¥17,133.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.27710 | ¥40,692.75 |
5,000 | ¥15.66516 | ¥78,325.80 |