LM60BIM3 | |
---|---|
DigiKey Part Number | 296-36295-2-ND - Tape & Reel (TR) 296-36295-1-ND - Cut Tape (CT) 296-36295-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM60BIM3 |
Description | SENSOR ANALOG -25C-125C SOT23-3 |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -25°C ~ 125°C 6.25mV/°C SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM60BIM3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -25°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.7V ~ 10V | |
Resolution | 6.25mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | 25°C (-25°C ~ 125°C) | |
Operating Temperature | -25°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.10000 | ¥21.10 |
10 | ¥17.22400 | ¥172.24 |
25 | ¥13.97640 | ¥349.41 |
50 | ¥13.00100 | ¥650.05 |
100 | ¥12.35170 | ¥1,235.17 |
500 | ¥10.40132 | ¥5,200.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.75128 | ¥9,751.28 |
3,000 | ¥9.42622 | ¥28,278.66 |
5,000 | ¥9.10119 | ¥45,505.95 |