LM60BIM3X | |
---|---|
DigiKey Part Number | 296-38142-2-ND - Tape & Reel (TR) 296-38142-1-ND - Cut Tape (CT) 296-38142-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM60BIM3X |
Description | SENSOR ANALOG -25C-125C SOT23-3 |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -25°C ~ 125°C 6.25mV/°C SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM60BIM3X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -25°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.7V ~ 10V | |
Resolution | 6.25mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | 25°C (-25°C ~ 125°C) | |
Operating Temperature | -25°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.51000 | ¥21.51 |
10 | ¥16.60300 | ¥166.03 |
25 | ¥13.83320 | ¥345.83 |
50 | ¥13.52540 | ¥676.27 |
100 | ¥12.29530 | ¥1,229.53 |
500 | ¥10.75846 | ¥5,379.23 |
1,000 | ¥9.52901 | ¥9,529.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.22161 | ¥27,664.83 |
6,000 | ¥8.91422 | ¥53,485.32 |
9,000 | ¥8.60684 | ¥77,461.56 |