LM5166XDRCR | |
---|---|
DigiKey Part Number | 296-47662-2-ND - Tape & Reel (TR) 296-47662-1-ND - Cut Tape (CT) 296-47662-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5166XDRCR |
Description | IC REG BUCK 5V 500MA 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 500mA 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM5166XDRCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 65V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 50kHz ~ 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.96000 | ¥31.96 |
10 | ¥28.70900 | ¥287.09 |
25 | ¥27.14280 | ¥678.57 |
100 | ¥23.52370 | ¥2,352.37 |
250 | ¥22.31772 | ¥5,579.43 |
500 | ¥20.02564 | ¥10,012.82 |
1,000 | ¥16.88911 | ¥16,889.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥16.04466 | ¥48,133.98 |