3-647406-1 | |
---|---|
DigiKey Part Number | A100548TR-ND - Tape & Reel (TR) A100548CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3-647406-1 |
Description | CONN SOCKET 18-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-24 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 3-647406-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.85400 | ¥8.54 |
25 | ¥0.79480 | ¥19.87 |
50 | ¥0.75360 | ¥37.68 |
100 | ¥0.71260 | ¥71.26 |
250 | ¥0.66336 | ¥165.84 |
500 | ¥0.62510 | ¥312.55 |
1,000 | ¥0.59234 | ¥592.34 |
2,500 | ¥0.54868 | ¥1,371.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,500 | ¥0.28188 | ¥1,550.34 |
11,000 | ¥0.27267 | ¥2,999.37 |