1-647402-5 | |
---|---|
DigiKey Part Number | A112584-ND |
Manufacturer | |
Manufacturer Product Number | 1-647402-5 |
Description | CONN RCPT HSG 15POS 3.96MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-647402-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | Polarizing Key | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.97000 | ¥21.97 |
10 | ¥18.22400 | ¥182.24 |
25 | ¥16.91280 | ¥422.82 |
50 | ¥15.98160 | ¥799.08 |
100 | ¥15.10270 | ¥1,510.27 |
250 | ¥14.01720 | ¥3,504.30 |
500 | ¥13.24970 | ¥6,624.85 |
1,000 | ¥12.52596 | ¥12,525.96 |
2,500 | ¥11.63267 | ¥29,081.67 |