647402-6 | |
---|---|
DigiKey Part Number | A114283-ND |
Manufacturer | |
Manufacturer Product Number | 647402-6 |
Description | CONN RCPT HSG 6POS 3.96MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 647402-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | Polarizing Key | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.28000 | ¥8.28 |
10 | ¥7.87400 | ¥78.74 |
25 | ¥7.53040 | ¥188.26 |
50 | ¥7.42400 | ¥371.20 |
100 | ¥6.48840 | ¥648.84 |
250 | ¥6.24512 | ¥1,561.28 |
500 | ¥5.89824 | ¥2,949.12 |
1,000 | ¥5.10020 | ¥5,100.20 |
2,500 | ¥4.71852 | ¥11,796.30 |