3-647485-1 | |
---|---|
DigiKey Part Number | A144620-ND |
Manufacturer | |
Manufacturer Product Number | 3-647485-1 |
Description | CONN SOCKET 16AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 16 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 3-647485-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥2.03600 | ¥20.36 |
100 | ¥1.84800 | ¥184.80 |
1,000 | ¥1.33327 | ¥1,333.27 |
5,000 | ¥1.18141 | ¥5,907.05 |
10,000 | ¥1.04640 | ¥10,464.00 |