647402-8 | |
---|---|
DigiKey Part Number | A114285-ND |
Manufacturer | |
Manufacturer Product Number | 647402-8 |
Description | CONN RCPT HSG 8POS 3.96MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 647402-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | Polarizing Key | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.64000 | ¥10.64 |
10 | ¥9.94900 | ¥99.49 |
25 | ¥9.57440 | ¥239.36 |
50 | ¥9.48180 | ¥474.09 |
100 | ¥8.55760 | ¥855.76 |
250 | ¥8.27996 | ¥2,069.99 |
500 | ¥7.53964 | ¥3,769.82 |
1,000 | ¥6.75338 | ¥6,753.38 |
2,500 | ¥6.29083 | ¥15,727.07 |