LM5025MTC/NOPB | |
---|---|
DigiKey Part Number | 296-50621-ND |
Manufacturer | |
Manufacturer Product Number | LM5025MTC/NOPB |
Description | IC REG CTRLR FWRD CONV 16TSSOP |
Customer Reference | |
Detailed Description | Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5025MTC/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Forward Converter | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 15V | |
Frequency - Switching | 200kHz ~ 580kHz | |
Duty Cycle (Max) | 80% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Dead Time Control, Frequency Control, Ramp, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.69000 | ¥30.69 |
10 | ¥27.52700 | ¥275.27 |
92 | ¥22.55315 | ¥2,074.89 |
276 | ¥21.39659 | ¥5,905.46 |
552 | ¥19.19904 | ¥10,597.87 |
1,012 | ¥16.19188 | ¥16,386.18 |
2,576 | ¥15.38232 | ¥39,624.86 |
5,060 | ¥14.80403 | ¥74,908.39 |