TMCS1107A3BQDRQ1 | |
---|---|
DigiKey Part Number | 296-TMCS1107A3BQDRQ1TR-ND - Tape & Reel (TR) 296-TMCS1107A3BQDRQ1CT-ND - Cut Tape (CT) 296-TMCS1107A3BQDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCS1107A3BQDRQ1 |
Description | SENSOR CUR HALL 11.25A 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 11.25A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TMCS1107A3BQDRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 200mV/A | |
Frequency | 80kHz | |
Linearity | ±0.5% | |
Accuracy | - | |
Voltage - Supply | 3V ~ 5.5V | |
Response Time | 6.5µs | |
Current - Supply (Max) | 6mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.88000 | ¥27.88 |
10 | ¥22.73200 | ¥227.32 |
25 | ¥18.44080 | ¥461.02 |
50 | ¥17.15540 | ¥857.77 |
100 | ¥16.29770 | ¥1,629.77 |
500 | ¥13.72420 | ¥6,862.10 |
1,000 | ¥12.86642 | ¥12,866.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.43758 | ¥31,093.95 |
5,000 | ¥12.00870 | ¥60,043.50 |