G3VM-201AR | |
---|---|
DigiKey Part Number | 39-G3VM-201AR-ND |
Manufacturer | |
Manufacturer Product Number | G3VM-201AR |
Description | SSR RELAY SPST-NO 700MA 0-200V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.64VDC | |
Voltage - Load | 0 V ~ 200 V | |
Load Current | 700 mA | |
On-State Resistance (Max) | 2 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-DIP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.28000 | ¥47.28 |
10 | ¥44.29800 | ¥442.98 |
25 | ¥39.37880 | ¥984.47 |
50 | ¥37.40880 | ¥1,870.44 |
100 | ¥35.43960 | ¥3,543.96 |
400 | ¥34.66285 | ¥13,865.14 |