4-DIP (0.300", 7.62mm) Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,946 In Stock | 1 : ¥16.00000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 350 V | 130 mA | 25 Ohms | PC Pin | -40°C ~ 85°C | 4-DIP (0.300", 7.62mm) | 4-DIP | BSI, cURus | - | - | |||
2,299 In Stock | 1 : ¥34.05000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 40 V | 2 A | 150 mOhms | PC Pin | -40°C ~ 85°C | 4-DIP (0.300", 7.62mm) | 4-DIP | - | - | - | |||
631 In Stock | 1 : ¥9.92000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 350 V | 130 mA | 25 Ohms | PC Pin | -40°C ~ 85°C | 4-DIP (0.300", 7.62mm) | 4-DIP | BSI, cURus | - | - | |||
2,783 In Stock | 1 : ¥11.26000 Tube | Tube | Last Time Buy | Through Hole | SPST-NC (1 Form B) | AC, DC | 1.15VDC | 0 V ~ 350 V | 150 mA | 25 Ohms | PC Pin | -40°C ~ 85°C | 4-DIP (0.300", 7.62mm) | 4-DIP | UL | - | - | |||
183 In Stock | 1 : ¥13.50000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 60 V | 500 mA | 2 Ohms | PC Pin | -40°C ~ 85°C | 4-DIP (0.300", 7.62mm) | 4-DIP | CQC, cUL, UL, VDE | - | - | |||
837 In Stock | 1 : ¥14.48000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 60 V | 500 mA | 2.5 Ohms | PC Pin | -40°C ~ 85°C | 4-DIP (0.300", 7.62mm) | 4-DIP | BSI, cURus | - | - | |||
539 In Stock 3,900 Factory | 1 : ¥18.68000 Tube | Tube | Active | Through Hole | SPST-NC (1 Form B) | AC, DC | 1.26VDC | 0 V ~ 350 V | 130 mA | 30 Ohms | PC Pin | -40°C ~ 85°C | 4-DIP (0.300", 7.62mm) | 4-DIP | CSA, TUV, UL | - | - | |||
217 In Stock | 1 : ¥20.74000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 40 V | 2 A | 150 mOhms | PC Pin | -40°C ~ 85°C | 4-DIP (0.300", 7.62mm) | 4-DIP | CSA, cUL, UL, VDE | - | - | |||
887 In Stock | 1 : ¥29.49000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.64VDC | 0 V ~ 30 V | 4 A | 50 mOhms | PC Pin | -40°C ~ 110°C | 4-DIP (0.300", 7.62mm) | 4-DIP | CSA, cUL, UL, VDE | - | - | |||
1,082 In Stock | 1 : ¥29.67000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 30 V | 1 A | 500 mOhms | PC Pin | -40°C ~ 85°C | 4-DIP (0.300", 7.62mm) | 4-DIP | BSI, cURus | - | - | |||
1,464 In Stock | 1 : ¥29.94000 Tube | Tube | Active | Through Hole | SPST-NC (1 Form B) | AC, DC | 1.14VDC | 0 V ~ 350 V | 130 mA | 25 Ohms | PC Pin | -40°C ~ 85°C | 4-DIP (0.300", 7.62mm) | 4-DIP | BSI, cURus | - | - | |||
222 In Stock | 1 : ¥30.03000 - | - | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 60 V | 500 mA | 2 Ohms | PC Pin | -40°C ~ 85°C | 4-DIP (0.300", 7.62mm) | 4-DIP | - | - | - | |||
492 In Stock | 1 : ¥31.91000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 350 V | 100 mA | 35 Ohms | PC Pin | -40°C ~ 85°C | 4-DIP (0.300", 7.62mm) | 4-DIP | - | - | - | |||
950 In Stock | 1 : ¥43.97000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 60 V | 550 mA | 2.5 Ohms | PC Pin | -40°C ~ 85°C | 4-DIP (0.300", 7.62mm) | 4-DIP | BSI, cURus | - | - | |||
996 In Stock | 1 : ¥51.57000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 60 V | 1.1 A | 700 mOhms | PC Pin | -40°C ~ 85°C | 4-DIP (0.300", 7.62mm) | 4-DIP | BSI, cURus | - | - | |||
541 In Stock | 1 : ¥62.39000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.64VDC | 0 V ~ 60 V | 3 A | 100 mOhms | PC Pin | -40°C ~ 85°C | 4-DIP (0.300", 7.62mm) | 4-DIP | - | - | - | |||
507 In Stock | 1 : ¥62.39000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.64VDC | 0 V ~ 30 V | 4 A | 50 mOhms | PC Pin | -40°C ~ 85°C | 4-DIP (0.300", 7.62mm) | 4-DIP | - | - | - | |||
555 In Stock | 1 : ¥10.81000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 400 V | 120 mA | 35 Ohms | PC Pin | -40°C ~ 85°C | 4-DIP (0.300", 7.62mm) | 4-DIP | BSI, cURus | - | - | |||
472 In Stock | 1 : ¥12.42000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 600 V | 90 mA | 50 Ohms | PC Pin | -40°C ~ 85°C | 4-DIP (0.300", 7.62mm) | 4-DIP | CSA, TUV, UL | - | - | |||
1,576 In Stock | 1 : ¥16.71000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 400 V | 120 mA | 35 Ohms | PC Pin | -40°C ~ 85°C | 4-DIP (0.300", 7.62mm) | 4-DIP | BSI, cURus | - | - | |||
562 In Stock | 1 : ¥21.00000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.14VDC | 0 V ~ 350 V | 120 mA | 25 Ohms | PC Pin | -40°C ~ 85°C | 4-DIP (0.300", 7.62mm) | 4-DIP | BSI, cURus | - | - | |||
1,100 In Stock | 1 : ¥22.08000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 600 V | 90 mA | 50 Ohms | PC Pin | -40°C ~ 85°C | 4-DIP (0.300", 7.62mm) | 4-DIP | CSA, TUV, UL | - | - | |||
986 In Stock | 1 : ¥29.94000 Tube | Tube | Active | Through Hole | SPST-NC (1 Form B) | AC, DC | 1.14VDC | 0 V ~ 400 V | 120 mA | 35 Ohms | PC Pin | -40°C ~ 85°C | 4-DIP (0.300", 7.62mm) | 4-DIP | BSI, cURus | - | - | |||
395 In Stock | 1 : ¥30.48000 - | - | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 200 V | 250 mA | 8 Ohms | PC Pin | -40°C ~ 85°C | 4-DIP (0.300", 7.62mm) | 4-DIP | - | - | - | |||
404 In Stock | 1 : ¥32.18000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 400 V | 120 mA | 35 Ohms | PC Pin | -40°C ~ 85°C | 4-DIP (0.300", 7.62mm) | 4-DIP | - | - | - |