G3VM-401AY1 | |
---|---|
DigiKey Part Number | Z12321-ND |
Manufacturer | |
Manufacturer Product Number | G3VM-401AY1 |
Description | SSR RELAY SPST-NO 120MA 0-400V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-401AY1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 35 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-DIP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.18000 | ¥32.18 |
10 | ¥30.17600 | ¥301.76 |
25 | ¥26.82200 | ¥670.55 |
50 | ¥25.48140 | ¥1,274.07 |
100 | ¥24.14070 | ¥2,414.07 |
300 | ¥21.45857 | ¥6,437.57 |
500 | ¥20.11734 | ¥10,058.67 |
1,000 | ¥18.77622 | ¥18,776.22 |