G3VM-401A | |
---|---|
DigiKey Part Number | Z2089-ND |
Manufacturer | |
Manufacturer Product Number | G3VM-401A |
Description | SSR RELAY SPST-NO 120MA 0-400V |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-401A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.15VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 35 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-DIP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.69000 | ¥28.69 |
10 | ¥26.92200 | ¥269.22 |
25 | ¥23.92960 | ¥598.24 |
50 | ¥22.73380 | ¥1,136.69 |
100 | ¥21.53780 | ¥2,153.78 |
300 | ¥19.14443 | ¥5,743.33 |
500 | ¥17.94800 | ¥8,974.00 |
1,000 | ¥16.75151 | ¥16,751.51 |
5,000 | ¥16.15320 | ¥80,766.00 |