BNX012H01 | |
---|---|
DigiKey Part Number | 490-7830-ND |
Manufacturer | |
Manufacturer Product Number | BNX012H01 |
Description | FILTER LC TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | LC EMI Filter 5th Order Low Pass 2 Channel 15 A Block, 4 Lead |
Datasheet | Datasheet |
EDA/CAD Models | BNX012H01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 5th | |
Technology | LC | |
Number of Channels | 2 | |
Center / Cutoff Frequency | - | |
Attenuation Value | 40dB @ 1MHz ~ 1GHz | |
Resistance - Channel (Ohms) | - | |
Current | 15 A | |
Values | - | |
ESD Protection | No | |
Operating Temperature | -55°C ~ 125°C | |
Applications | - | |
Voltage - Rated | 50V | |
Mounting Type | Through Hole | |
Package / Case | Block, 4 Lead | |
Size / Dimension | 0.472" L x 0.433" W (12.00mm x 11.00mm) | |
Height | 0.335" (8.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.94000 | ¥51.94 |
10 | ¥44.49500 | ¥444.95 |
25 | ¥43.44120 | ¥1,086.03 |
50 | ¥42.38020 | ¥2,119.01 |
100 | ¥31.78520 | ¥3,178.52 |
250 | ¥30.72576 | ¥7,681.44 |
500 | ¥29.66618 | ¥14,833.09 |
1,000 | ¥28.18289 | ¥28,182.89 |