LM5018MR/NOPB | |
---|---|
DigiKey Part Number | LM5018MR/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM5018MR/NOPB |
Description | IC REG BUCK ADJ 300MA 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive, Isolation Capable Adjustable 1.225V 1 Output 300mA 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM5018MR/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 7.5V | |
Voltage - Input (Max) | 100V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 90V | |
Current - Output | ||
Frequency - Switching | Adj to 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.47000 | ¥32.47 |
10 | ¥29.14100 | ¥291.41 |
95 | ¥23.87484 | ¥2,268.11 |
285 | ¥22.65039 | ¥6,455.36 |
570 | ¥20.32400 | ¥11,584.68 |
1,045 | ¥17.14078 | ¥17,912.12 |
2,565 | ¥16.28372 | ¥41,767.74 |
5,035 | ¥15.67157 | ¥78,906.35 |