LNK3209P | |
---|---|
DigiKey Part Number | 596-LNK3209P-ND |
Manufacturer | |
Manufacturer Product Number | LNK3209P |
Description | 600 MA (MDCM) 1000 MA (CCM) |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck, Buck-Boost, Flyback Topology 66kHz 8-PDIP-C |
Datasheet | Datasheet |
EDA/CAD Models | LNK3209P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 725V | |
Topology | Buck, Buck-Boost, Flyback | |
Voltage - Supply (Vcc/Vdd) | 85V ~ 265V | |
Duty Cycle | 69% | |
Frequency - Switching | 66kHz | |
Fault Protection | Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage, Short Circuit, UVLO | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-DIP (0.300", 7.62mm), 7 Leads | |
Supplier Device Package | 8-PDIP-C | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |
100 | ¥10.18670 | ¥1,018.67 |
1,000 | ¥8.66955 | ¥8,669.55 |
10,000 | ¥7.35599 | ¥73,559.90 |